Similar
Similar




IPI47N10SL26AKSA1 | |
|---|---|
DigiKey Part Number | IPI47N10SL26AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI47N10SL26AKSA1 |
Description | MOSFET N-CH 100V 47A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 47A (Tc) 175W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 175W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO262-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 26mOhm @ 33A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPI50N10S3L16AKSA1 | Rochester Electronics, LLC | 16.275 | 2156-IPI50N10S3L16AKSA1-ND | 1,62331 € | Similar |
| IRF540ZLPBF | Rochester Electronics, LLC | 17.445 | 2156-IRF540ZLPBFINF-ND | 0,83291 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03806 € | 519,03 € |
| Unit Price without VAT: | 1,03806 € |
|---|---|
| Unit Price with VAT: | 1,23529 € |



