Similar




IPI25N06S3L-22 | |
|---|---|
DigiKey Part Number | IPI25N06S3L-22-ND |
Manufacturer | |
Manufacturer Product Number | IPI25N06S3L-22 |
Description | MOSFET N-CH 55V 25A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 25A (Tc) 50W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2260 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 50W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO262-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 21.6mOhm @ 17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ44ZLPBF | Infineon Technologies | 979 | IRFZ44ZLPBF-ND | 3,21000 € | Similar |


