



IPI200N15N3 G | |
|---|---|
DigiKey Part Number | IPI200N15N3G-ND |
Manufacturer | |
Manufacturer Product Number | IPI200N15N3 G |
Description | MOSFET N-CH 150V 50A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 150 V 50A (Tc) 150W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1820 pF @ 75 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-TO262-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 50A, 10V |

