



IPI139N08N3GHKSA1 | |
|---|---|
DigiKey Part Number | IPI139N08N3GHKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI139N08N3GHKSA1 |
Description | MOSFET N-CH 80V 45A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 80 V 45A (Tc) 79W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 33µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1730 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO262-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.9mOhm @ 45A, 10V |

