



IPI100P03P3L-04 | |
|---|---|
DigiKey Part Number | IPI100P03P3L-04-ND |
Manufacturer | |
Manufacturer Product Number | IPI100P03P3L-04 |
Description | MOSFET P-CH 30V 100A TO262-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 100A (Tc) 200W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 475µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Vgs (Max) | +5V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 9300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO262-3 | |
Package / Case | ||
Base Product Number |

