



IPI100N06S3L04XK | |
|---|---|
DigiKey Part Number | IPI100N06S3L04XK-ND |
Manufacturer | |
Manufacturer Product Number | IPI100N06S3L04XK |
Description | MOSFET N-CH 55V 100A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 100A (Tc) 214W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 362 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 17270 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 214W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO262-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 150µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 50 | 1,39520 € | 69,76 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

