
IPI045N10N3GXK | |
|---|---|
DigiKey Part Number | IPI045N10N3GXK-ND |
Manufacturer | |
Manufacturer Product Number | IPI045N10N3GXK |
Description | MOSFET N-CH 100V 137A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 137A (Tc) 214W (Tc) Through Hole PG-TO262-3 |
Category | Vgs(th) (Max) @ Id 3.5V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 117 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8410 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 214W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO262-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 100A, 10V |

