



IPI028N08N3GHKSA1 | |
|---|---|
DigiKey Part Number | IPI028N08N3GHKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI028N08N3GHKSA1 |
Description | MOSFET N-CH 80V 100A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 300W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 206 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14200 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO262-3 | |
Package / Case | ||
Base Product Number |

