IPI020N06NAKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 31
Unit Price: 2,06000 €
Datasheet
N-Channel 60 V 29A (Ta), 120A (Tc) 3W (Ta), 214W (Tc) Through Hole PG-TO262-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 29A (Ta), 120A (Tc) 3W (Ta), 214W (Tc) Through Hole PG-TO262-3-1
AUIRFSL6535
TO-262-3

IPI020N06NAKSA1

DigiKey Part Number
IPI020N06NAKSA1-ND
Manufacturer
Manufacturer Product Number
IPI020N06NAKSA1
Description
MOSFET N-CH 60V 29A/120A TO262
Customer Reference
Detailed Description
N-Channel 60 V 29A (Ta), 120A (Tc) 3W (Ta), 214W (Tc) Through Hole PG-TO262-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPI020N06NAKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.8V @ 143µA
Gate Charge (Qg) (Max) @ Vgs
106 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7800 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes