


IPG20N10S4L35ATMA1 | |
|---|---|
DigiKey Part Number | IPG20N10S4L35ATMA1TR-ND - Tape & Reel (TR) IPG20N10S4L35ATMA1CT-ND - Cut Tape (CT) IPG20N10S4L35ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N10S4L35ATMA1 |
Description | MOSFET 2N-CH 100V 20A 8TDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 20A 43W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N10S4L35ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 16µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 17.4nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1105pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 43W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A | Supplier Device Package PG-TDSON-8-4 |
Rds On (Max) @ Id, Vgs 35mOhm @ 17A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,34500 € | 13,45 € |
| 100 | 0,90760 € | 90,76 € |
| 500 | 0,72052 € | 360,26 € |
| 1.000 | 0,66034 € | 660,34 € |
| 2.000 | 0,60974 € | 1.219,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55501 € | 2.775,05 € |
| 10.000 | 0,52120 € | 5.212,00 € |
| 15.000 | 0,50399 € | 7.559,85 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |













