


IPG20N06S4L14ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPG20N06S4L14ATMA2TR-ND - Tape & Reel (TR) 448-IPG20N06S4L14ATMA2CT-ND - Cut Tape (CT) 448-IPG20N06S4L14ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S4L14ATMA2 |
Description | MOSFET 2N-CH 60V 20A 8TDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A 50W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N06S4L14ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 13.7mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 39nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2890pF @ 25V | |
Power - Max | 50W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,24800 € | 12,48 € |
| 100 | 0,84540 € | 84,54 € |
| 500 | 0,67310 € | 336,55 € |
| 1.000 | 0,61771 € | 617,71 € |
| 2.000 | 0,59885 € | 1.197,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,52075 € | 2.603,75 € |
| 10.000 | 0,48963 € | 4.896,30 € |
| 15.000 | 0,48925 € | 7.338,75 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |



