IPG20N06S4L14ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 7.265
Unit Price: 1,93000 €
Datasheet

Similar


onsemi
In Stock: 708
Unit Price: 2,49000 €
Datasheet
Mosfet Array 60V 20A 50W Surface Mount PG-TDSON-8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 20A 50W Surface Mount PG-TDSON-8-4
PG-TDSON-8-4

IPG20N06S4L14ATMA1

DigiKey Part Number
IPG20N06S4L14ATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPG20N06S4L14ATMA1
Description
MOSFET 2N-CH 60V 20A 8TDSON
Customer Reference
Detailed Description
Mosfet Array 60V 20A 50W Surface Mount PG-TDSON-8-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
2.2V @ 20µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
39nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
2890pF @ 25V
Packaging
Tape & Reel (TR)
Power - Max
50W
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
8-PowerVDFN
Current - Continuous Drain (Id) @ 25°C
20A
Supplier Device Package
PG-TDSON-8-4
Rds On (Max) @ Id, Vgs
13.7mOhm @ 17A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPG20N06S4L14ATMA2Infineon Technologies7.265448-IPG20N06S4L14ATMA2CT-ND1,93000 €Direct
NVMFD5C674NLT1Gonsemi708NVMFD5C674NLT1GOSCT-ND2,49000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes