


IPG20N06S3L-23 | |
|---|---|
DigiKey Part Number | IPG20N06S3L-23-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPG20N06S3L-23 |
Description | MOSFET 2N-CH 55V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 55V 20A 45W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 42nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2950pF @ 25V | |
Power - Max | 45W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |

