
IPG20N06S2L50AATMA1 | |
|---|---|
DigiKey Part Number | 448-IPG20N06S2L50AATMA1TR-ND - Tape & Reel (TR) 448-IPG20N06S2L50AATMA1CT-ND - Cut Tape (CT) 448-IPG20N06S2L50AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S2L50AATMA1 |
Description | MOSFET 2N-CH 55V 20A 8TDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 20A 51W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N06S2L50AATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 19µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 560pF @ 25V | |
Power - Max | 51W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44193 € | 2.209,65 € |
| 10.000 | 0,41446 € | 4.144,60 € |
| 15.000 | 0,40523 € | 6.078,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,01200 € | 10,12 € |
| 100 | 0,68060 € | 68,06 € |
| 500 | 0,53868 € | 269,34 € |
| 1.000 | 0,49601 € | 496,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,08300 € | 10,83 € |
| 100 | 0,72830 € | 72,83 € |
| 500 | 0,57638 € | 288,19 € |
| 1.000 | 0,52750 € | 527,50 € |
| 2.000 | 0,49601 € | 992,02 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |



