
IPG20N04S4L18AATMA1 | |
|---|---|
DigiKey Part Number | 448-IPG20N04S4L18AATMA1TR-ND - Tape & Reel (TR) 448-IPG20N04S4L18AATMA1CT-ND - Cut Tape (CT) 448-IPG20N04S4L18AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N04S4L18AATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A (Tc) 26W (Tc) Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N04S4L18AATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1071pF @ 25V | |
Power - Max | 26W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78300 € | 7,83 € |
| 100 | 0,52000 € | 52,00 € |
| 500 | 0,40700 € | 203,50 € |
| 1.000 | 0,37062 € | 370,62 € |
| 2.000 | 0,35151 € | 703,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29769 € | 1.488,45 € |
| 10.000 | 0,28718 € | 2.871,80 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |



