
IPG20N04S418AATMA1 | |
|---|---|
DigiKey Part Number | 448-IPG20N04S418AATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPG20N04S418AATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A (Tc) 26W (Tc) Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N04S418AATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V |
Manufacturer Infineon Technologies | Input Capacitance (Ciss) (Max) @ Vds 789pF @ 25V |
Series | Power - Max 26W (Tc) |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A (Tc) | Supplier Device Package PG-TDSON-8-10 |
Rds On (Max) @ Id, Vgs 18.4mOhm @ 17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 8µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37983 € | 1.899,15 € |
| Unit Price without VAT: | 0,37983 € |
|---|---|
| Unit Price with VAT: | 0,45200 € |



