


IPG20N04S408AATMA1 | |
|---|---|
DigiKey Part Number | IPG20N04S408AATMA1TR-ND - Tape & Reel (TR) IPG20N04S408AATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IPG20N04S408AATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A 65W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 7.6mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2940pF @ 25V | |
Power - Max | 65W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,50700 € | 15,07 € |
| 100 | 1,03530 € | 103,53 € |
| 500 | 0,83350 € | 416,75 € |
| 1.000 | 0,76863 € | 768,63 € |
| 2.000 | 0,71410 € | 1.428,20 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |



