Mosfet Array 100V 16A 29W Surface Mount PG-TDSON-8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 16A 29W Surface Mount PG-TDSON-8-4
PG-TDSON-8-4

IPG16N10S461ATMA1

DigiKey Part Number
IPG16N10S461ATMA1TR-ND - Tape & Reel (TR)
IPG16N10S461ATMA1CT-ND - Cut Tape (CT)
IPG16N10S461ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPG16N10S461ATMA1
Description
MOSFET 2N-CH 100V 16A 8TDSON
Customer Reference
Detailed Description
Mosfet Array 100V 16A 29W Surface Mount PG-TDSON-8-4
Datasheet
 Datasheet
EDA/CAD Models
IPG16N10S461ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
16A
Rds On (Max) @ Id, Vgs
61mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
3.5V @ 9µA
Gate Charge (Qg) (Max) @ Vgs
7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
490pF @ 25V
Power - Max
29W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,01400 €10,14 €
1000,68190 €68,19 €
5000,53970 €269,85 €
Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,01400 €10,14 €
1000,68190 €68,19 €
5000,53970 €269,85 €
1.0000,49395 €493,95 €
2.0000,45547 €910,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €