


IPG15N06S3L-45 | |
|---|---|
DigiKey Part Number | IPG15N06S3L-45-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPG15N06S3L-45 |
Description | MOSFET 2N-CH 55V 15A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 55V 15A 21W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 45mOhm @ 10A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.2V @ 10µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1420pF @ 25V |
Part Status Obsolete | Power - Max 21W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerVDFN |
Drain to Source Voltage (Vdss) 55V | Supplier Device Package PG-TDSON-8-4 |
Current - Continuous Drain (Id) @ 25°C 15A | Base Product Number |

