
IPF013N04NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPF013N04NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPF013N04NF2SATMA1CT-ND - Cut Tape (CT) 448-IPF013N04NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF013N04NF2SATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Ta), 232A (Tc) 3.8W (Ta), 188W (Tc) Surface Mount PG-TO263-7-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IPF013N04NF2SATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 126µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 159 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7500 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 188W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TO263-7-U02 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.35mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 1,95600 € | 19,56 € |
| 100 | 1,35880 € | 135,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,04691 € | 837,53 € |
| 1.600 | 0,97413 € | 1.558,61 € |
| 2.400 | 0,93705 € | 2.248,92 € |
| 4.000 | 0,89541 € | 3.581,64 € |
| 5.600 | 0,88730 € | 4.968,88 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

