
IPF013N04NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPF013N04NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPF013N04NF2SATMA1CT-ND - Cut Tape (CT) 448-IPF013N04NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF013N04NF2SATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Ta), 232A (Tc) 3.8W (Ta), 188W (Tc) Surface Mount PG-TO263-7-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IPF013N04NF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 126µA | |
Gate Charge (Qg) (Max) @ Vgs | 159 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7500 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-U02 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 1,98000 € | 19,80 € |
| 100 | 1,37590 € | 137,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,06009 € | 848,07 € |
| 1.600 | 0,98639 € | 1.578,22 € |
| 2.400 | 0,94885 € | 2.277,24 € |
| 4.000 | 0,90668 € | 3.626,72 € |
| 5.600 | 0,89847 € | 5.031,43 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

