N-Channel 60 V 44A (Ta), 293A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-TO263-7-U02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPF010N06NF2SATMA1

DigiKey Part Number
448-IPF010N06NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPF010N06NF2SATMA1CT-ND - Cut Tape (CT)
448-IPF010N06NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPF010N06NF2SATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 44A (Ta), 293A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-TO263-7-U02
Datasheet
 Datasheet
EDA/CAD Models
IPF010N06NF2SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.05mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.3V @ 246µA
Gate Charge (Qg) (Max) @ Vgs
305 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13800 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-U02
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,71000 €4,71 €
103,12800 €31,28 €
1002,23180 €223,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,76409 €1.411,27 €
1.6001,65502 €2.648,03 €
2.4001,62309 €3.895,42 €
Manufacturers Standard Package
Unit Price without VAT:4,71000 €
Unit Price with VAT:5,60490 €