N-Channel 650 V 29A (Tc) 186W (Tc) Surface Mount PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDQ65R099CFD7AXTMA1

DigiKey Part Number
448-IPDQ65R099CFD7AXTMA1TR-ND - Tape & Reel (TR)
448-IPDQ65R099CFD7AXTMA1CT-ND - Cut Tape (CT)
448-IPDQ65R099CFD7AXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDQ65R099CFD7AXTMA1
Description
AUTOMOTIVE_COOLMOS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 29A (Tc) 186W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
EDA/CAD Models
IPDQ65R099CFD7AXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 9.7A, 10V
Vgs(th) (Max) @ Id
4.5V @ 480µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1942 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
186W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 $4,58 $
103,47800 $34,78 $
253,20200 $80,05 $
1002,89800 $289,80 $
2502,75308 $688,27 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,62203 $1.966,52 $
1.5002,55790 $3.836,85 $
2.2502,52578 $5.683,01 $
3.7502,49019 $9.338,21 $
Manufacturers Standard Package
Unit Price without VAT:4,58000 $
Unit Price with VAT:5,45020 $