
IPDQ65R040CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ65R040CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ65R040CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ65R040CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ65R040CFD7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 64A (Tc) 357W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ65R040CFD7XTMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.24mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 97 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4975 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-HDSOP-22-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 24.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPQC65R040CFD7XTMA1 | Infineon Technologies | 750 | 448-IPQC65R040CFD7XTMA1CT-ND | 6,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,32000 € | 53,20 € |
| 25 | 4,93200 € | 123,30 € |
| 100 | 4,50470 € | 450,47 € |
| 250 | 4,39268 € | 1.098,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,11683 € | 3.087,62 € |
| 1.500 | 4,02667 € | 6.040,01 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

