
IPDQ65R029CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ65R029CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ65R029CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ65R029CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ65R029CFD7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 85A (Tc) 463W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ65R029CFD7XTMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.79mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 139 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7149 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 463W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-HDSOP-22-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 29mOhm @ 35.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,14000 € | 9,14 € |
| 10 | 7,13800 € | 71,38 € |
| 25 | 6,63880 € | 165,97 € |
| 100 | 6,09000 € | 609,00 € |
| 250 | 6,01188 € | 1.502,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,59153 € | 4.193,65 € |
| 1.500 | 5,47573 € | 8.213,60 € |
| Unit Price without VAT: | 9,14000 € |
|---|---|
| Unit Price with VAT: | 10,87660 € |

