
IPDQ65R125CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ65R125CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ65R125CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ65R125CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ65R125CFD7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 160W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ65R125CFD7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 390µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1566 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,40000 € | 24,00 € |
| 25 | 2,20400 € | 55,10 € |
| 100 | 1,98750 € | 198,75 € |
| 250 | 1,88432 € | 471,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,79104 € | 1.343,28 € |
| 1.500 | 1,74540 € | 2.618,10 € |
| 2.250 | 1,72253 € | 3.875,69 € |
| 3.750 | 1,69721 € | 6.364,54 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

