
IPDQ60T017S7AXTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ60T017S7AXTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60T017S7AXTMA1CT-ND - Cut Tape (CT) 448-IPDQ60T017S7AXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60T017S7AXTMA1 |
Description | AUTOMOTIVE_COOLMOS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 113A (Tc) 500W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ60T017S7AXTMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.88mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 196 nC @ 12 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7370 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 600 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 12V | Supplier Device Package PG-HDSOP-22-1 |
Rds On (Max) @ Id, Vgs 17mOhm @ 29A, 12V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPQC60T017S7AXTMA1 | Infineon Technologies | 100 | 448-IPQC60T017S7AXTMA1CT-ND | 14,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,20000 € | 14,20 € |
| 10 | 11,20000 € | 112,00 € |
| 25 | 10,44960 € | 261,24 € |
| 100 | 9,62500 € | 962,50 € |
| 250 | 9,23180 € | 2.307,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 8,87621 € | 6.657,16 € |
| Unit Price without VAT: | 14,20000 € |
|---|---|
| Unit Price with VAT: | 16,89800 € |

