
IPDQ60R075CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ60R075CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60R075CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ60R075CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60R075CFD7XTMA1 |
Description | HIGH POWER_NEW PG-HDSOP-22 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 600 V Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ60R075CFD7XTMA1 Models |
Category | Drain to Source Voltage (Vdss) 600 V |
Mfr | Mounting Type Surface Mount |
Series | Supplier Device Package PG-HDSOP-22-1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Base Product Number |
Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,35100 € | 33,51 € |
| 25 | 3,09000 € | 77,25 € |
| 100 | 2,80210 € | 280,21 € |
| 250 | 2,67636 € | 669,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,54093 € | 1.905,70 € |
| 1.500 | 2,48021 € | 3.720,32 € |
| 2.250 | 2,44981 € | 5.512,07 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |


