N-Channel 600 V 9A (Tc) 195W (Tc) Surface Mount PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDQ60R065S7XTMA1

DigiKey Part Number
448-IPDQ60R065S7XTMA1TR-ND - Tape & Reel (TR)
448-IPDQ60R065S7XTMA1CT-ND - Cut Tape (CT)
448-IPDQ60R065S7XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDQ60R065S7XTMA1
Description
HIGH POWER_NEW PG-HDSOP-22
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 195W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
EDA/CAD Models
IPDQ60R065S7XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
65mOhm @ 8A, 12V
Vgs(th) (Max) @ Id
4.5V @ 490µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 12 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1932 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
195W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,94000 €3,94 €
102,99000 €29,90 €
252,75280 €68,82 €
1002,49190 €249,19 €
2502,36756 €591,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,25508 €1.691,31 €
1.5002,20004 €3.300,06 €
2.2502,17247 €4.888,06 €
3.7502,14193 €8.032,24 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,68860 €