
IPDQ60R035CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ60R035CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60R035CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ60R035CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60R035CFD7XTMA1 |
Description | HIGH POWER_NEW PG-HDSOP-22 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 600 V Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ60R035CFD7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 10 | 5,98800 € | 59,88 € |
| 25 | 5,55720 € | 138,93 € |
| 100 | 5,08490 € | 508,49 € |
| 250 | 4,98332 € | 1.245,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,65583 € | 3.491,87 € |
| 1.500 | 4,55612 € | 6.834,18 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |

