
IPDQ60R017S7AXTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ60R017S7AXTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60R017S7AXTMA1CT-ND - Cut Tape (CT) 448-IPDQ60R017S7AXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60R017S7AXTMA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 500W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ60R017S7AXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 29A, 12V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.89mA | |
Gate Charge (Qg) (Max) @ Vgs | 196 nC @ 12 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7370 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 € | 12,18 € |
| 10 | 8,54700 € | 85,47 € |
| 100 | 7,61850 € | 761,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,22425 € | 4.668,19 € |
| Unit Price without VAT: | 12,18000 € |
|---|---|
| Unit Price with VAT: | 14,49420 € |


