
IPDQ60R015CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ60R015CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60R015CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ60R015CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60R015CFD7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 149A (Tc) 657W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ60R015CFD7XTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 15mOhm @ 58.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 2.91mA |
Series | Gate Charge (Qg) (Max) @ Vgs 251 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9900 pF @ 400 V |
FET Type | Power Dissipation (Max) 657W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-22-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,24000 € | 16,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,15869 € | 8.369,02 € |
| Unit Price without VAT: | 16,24000 € |
|---|---|
| Unit Price with VAT: | 19,32560 € |

