N-Channel 600 V 21A (Tj) 169W (Tc) Surface Mount PG-HDSOP-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDD60R180CM8XTMA1

DigiKey Part Number
448-IPDD60R180CM8XTMA1TR-ND - Tape & Reel (TR)
448-IPDD60R180CM8XTMA1CT-ND - Cut Tape (CT)
448-IPDD60R180CM8XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDD60R180CM8XTMA1
Description
IPDD60R180CM8XTMA1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tj) 169W (Tc) Surface Mount PG-HDSOP-10-1
Datasheet
 Datasheet
EDA/CAD Models
IPDD60R180CM8XTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
180mOhm @ 5.6A, 10V
Mfr
Vgs(th) (Max) @ Id
4.7V @ 140µA
Series
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
743 pF @ 400 V
FET Type
Power Dissipation (Max)
169W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HDSOP-10-1
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
101,88700 €18,87 €
1001,29680 €129,68 €
5001,04444 €522,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7000,91007 €1.547,12 €
3.4000,85038 €2.891,29 €
5.1000,81998 €4.181,90 €
8.5000,78584 €6.679,64 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €