
IPDD60R145CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDD60R145CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDD60R145CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDD60R145CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDD60R145CFD7XTMA1 |
Description | MOSFET N-CH 600V 24A HDSOP-10 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 160W (Tc) Surface Mount PG-HDSOP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDD60R145CFD7XTMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1199 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-HDSOP-10-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 145mOhm @ 6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,68300 € | 26,83 € |
| 100 | 1,88110 € | 188,11 € |
| 500 | 1,53850 € | 769,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,35624 € | 2.305,61 € |
| 3.400 | 1,27529 € | 4.335,99 € |
| 5.100 | 1,23406 € | 6.293,71 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |











