
IPDD60R125G7XTMA1 | |
|---|---|
DigiKey Part Number | IPDD60R125G7XTMA1TR-ND - Tape & Reel (TR) IPDD60R125G7XTMA1CT-ND - Cut Tape (CT) IPDD60R125G7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDD60R125G7XTMA1 |
Description | MOSFET N-CH 600V 20A HDSOP-10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 120W (Tc) Surface Mount PG-HDSOP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDD60R125G7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 6.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 320µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-10-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 2,82800 € | 28,28 € |
| 100 | 2,00590 € | 200,59 € |
| 500 | 1,74544 € | 872,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,46866 € | 2.496,72 € |
| 3.400 | 1,42601 € | 4.848,43 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |









