N-Channel 600 V 47A (Tc) 278W (Tc) Surface Mount PG-HDSOP-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDD60R050G7XTMA1

DigiKey Part Number
IPDD60R050G7XTMA1TR-ND - Tape & Reel (TR)
IPDD60R050G7XTMA1CT-ND - Cut Tape (CT)
IPDD60R050G7XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDD60R050G7XTMA1
Description
MOSFET N-CH 600V 47A HDSOP-10
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) 278W (Tc) Surface Mount PG-HDSOP-10-1
Datasheet
 Datasheet
EDA/CAD Models
IPDD60R050G7XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
50mOhm @ 15.9A, 10V
Vgs(th) (Max) @ Id
4V @ 800µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2670 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
278W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-10-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 €8,76 €
106,01100 €60,11 €
1004,53800 €453,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7003,70757 €6.302,87 €
Manufacturers Standard Package
Unit Price without VAT:8,76000 €
Unit Price with VAT:10,42440 €