N-Channel 600 V 61A (Tc) 379W (Tc) Surface Mount PG-HDSOP-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDD60R045CFD7XTMA1

DigiKey Part Number
448-IPDD60R045CFD7XTMA1TR-ND - Tape & Reel (TR)
448-IPDD60R045CFD7XTMA1CT-ND - Cut Tape (CT)
448-IPDD60R045CFD7XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDD60R045CFD7XTMA1
Description
MOSFET N-CH 600V 61A HDSOP-10
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 61A (Tc) 379W (Tc) Surface Mount PG-HDSOP-10-1
Datasheet
 Datasheet
EDA/CAD Models
IPDD60R045CFD7XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
45mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4.5V @ 900µA
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3194 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
379W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-10-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.645
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,24000 €8,24 €
105,63200 €56,32 €
1004,18340 €418,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7003,41776 €5.810,19 €
Manufacturers Standard Package
Unit Price without VAT:8,24000 €
Unit Price with VAT:9,80560 €