IPD90P04P405AUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 16.219
Unit Price: 2,30000 €
Datasheet
Image for IPD90P04P405AUMA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90P04P405AUMA1

DigiKey Part Number
IPD90P04P405AUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD90P04P405AUMA1
Description
MOSFET P-CH 40V 90A TO252-3
Customer Reference
Detailed Description
P-Channel 40 V 90A (Tc) 125W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
154 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes