MFR Recommended

IPD90P04P405ATMA1 | |
|---|---|
DigiKey Part Number | IPD90P04P405ATMA1TR-ND - Tape & Reel (TR) IPD90P04P405ATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IPD90P04P405ATMA1 |
Description | MOSFET P-CH 40V 90A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 40 V 90A (Tc) 125W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 154 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10300 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 125W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.7mOhm @ 90A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD90P04P405ATMA2 | Infineon Technologies | 6.118 | 448-IPD90P04P405ATMA2CT-ND | 2,43000 € | MFR Recommended |


