MFR Recommended
Similar

IPD90P03P4L04ATMA1 | |
|---|---|
DigiKey Part Number | IPD90P03P4L04ATMA1TR-ND - Tape & Reel (TR) IPD90P03P4L04ATMA1CT-ND - Cut Tape (CT) IPD90P03P4L04ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90P03P4L04ATMA1 |
Description | MOSFET P-CH 30V 90A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 90A (Tc) 137W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Mfr | Vgs (Max) +5V, -16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11300 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 137W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 90A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 253µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD90P03P4L04ATMA2 | Infineon Technologies | 6.274 | 448-IPD90P03P4L04ATMA2CT-ND | 2,48000 € | MFR Recommended |
| PJD100P03_L2_00001 | Panjit International Inc. | 0 | 3757-PJD100P03_L2_00001TR-ND | 0,32126 € | Similar |




