
IPD90N08S405ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD90N08S405ATMA1TR-ND - Tape & Reel (TR) 448-IPD90N08S405ATMA1CT-ND - Cut Tape (CT) 448-IPD90N08S405ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90N08S405ATMA1 |
Description | MOSFET N-CH 80V 90A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 90A (Tc) 144W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90N08S405ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4800 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 144W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.3mOhm @ 90A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 90µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,61100 € | 16,11 € |
| 100 | 1,10760 € | 110,76 € |
| 500 | 0,89224 € | 446,12 € |
| 1.000 | 0,84275 € | 842,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74817 € | 1.870,42 € |
| 5.000 | 0,70193 € | 3.509,65 € |
| 7.500 | 0,68853 € | 5.163,97 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |



