
IPD90N06S4L05ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD90N06S4L05ATMA2TR-ND - Tape & Reel (TR) 448-IPD90N06S4L05ATMA2CT-ND - Cut Tape (CT) 448-IPD90N06S4L05ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90N06S4L05ATMA2 |
Description | MOSFET N-CH 60V 90A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 107W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90N06S4L05ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 8180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,27200 € | 12,72 € |
| 100 | 0,86380 € | 86,38 € |
| 500 | 0,68870 € | 344,35 € |
| 1.000 | 0,63241 € | 632,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57151 € | 1.428,77 € |
| 5.000 | 0,53389 € | 2.669,45 € |
| 7.500 | 0,51473 € | 3.860,48 € |
| 12.500 | 0,50431 € | 6.303,88 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |



