
IPD90N06S4L03ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD90N06S4L03ATMA2TR-ND - Tape & Reel (TR) 448-IPD90N06S4L03ATMA2CT-ND - Cut Tape (CT) 448-IPD90N06S4L03ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90N06S4L03ATMA2 |
Description | MOSFET N-CH 60V 90A TO252-31 |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90N06S4L03ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,61300 € | 16,13 € |
| 100 | 1,10830 € | 110,83 € |
| 500 | 0,89240 € | 446,20 € |
| 1.000 | 0,84086 € | 840,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74793 € | 1.869,83 € |
| 5.000 | 0,70156 € | 3.507,80 € |
| 7.500 | 0,68697 € | 5.152,27 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |



