
IPD90N06S407ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD90N06S407ATMA2TR-ND - Tape & Reel (TR) 448-IPD90N06S407ATMA2CT-ND - Cut Tape (CT) 448-IPD90N06S407ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90N06S407ATMA2 |
Description | MOSFET N-CH 60V 90A TO252-31 |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 79W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90N06S407ATMA2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 40µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 79W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.9mOhm @ 90A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK6R7P06PL,RQ | Toshiba Semiconductor and Storage | 21.256 | TK6R7P06PLRQCT-ND | 1,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06100 € | 10,61 € |
| 100 | 0,71300 € | 71,30 € |
| 500 | 0,56402 € | 282,01 € |
| 1.000 | 0,51609 € | 516,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46424 € | 1.160,60 € |
| 5.000 | 0,43220 € | 2.161,00 € |
| 7.500 | 0,41589 € | 3.119,17 € |
| 12.500 | 0,39756 € | 4.969,50 € |
| 17.500 | 0,39573 € | 6.925,28 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |




