IPD90N06S405ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2.500
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.434
Unit Price: 3,01000 €
Datasheet
N-Channel 60 V 90A (Tc) 107W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90N06S405ATMA1

DigiKey Part Number
IPD90N06S405ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD90N06S405ATMA1
Description
MOSFET N-CH 60V 90A TO252-3
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 107W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.1mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 60µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types