
IPD90N06S404ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD90N06S404ATMA2TR-ND - Tape & Reel (TR) 448-IPD90N06S404ATMA2CT-ND - Cut Tape (CT) 448-IPD90N06S404ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90N06S404ATMA2 |
Description | MOSFET N-CH 60V 90A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90N06S404ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,57700 € | 15,77 € |
| 100 | 1,08180 € | 108,18 € |
| 500 | 0,87016 € | 435,08 € |
| 1.000 | 0,81584 € | 815,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72857 € | 1.821,43 € |
| 5.000 | 0,68312 € | 3.415,60 € |
| 7.500 | 0,66653 € | 4.998,97 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |



