
IPD90N04S402ATMA1 | |
|---|---|
DigiKey Part Number | IPD90N04S402ATMA1TR-ND - Tape & Reel (TR) IPD90N04S402ATMA1CT-ND - Cut Tape (CT) IPD90N04S402ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90N04S402ATMA1 |
Description | MOSFET N-CH 40V 90A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90N04S402ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 95µA | |
Gate Charge (Qg) (Max) @ Vgs | 118 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,41300 € | 14,13 € |
| 100 | 0,96400 € | 96,40 € |
| 500 | 0,77170 € | 385,85 € |
| 1.000 | 0,70990 € | 709,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64303 € | 1.607,58 € |
| 5.000 | 0,60172 € | 3.008,60 € |
| 7.500 | 0,58069 € | 4.355,18 € |
| 12.500 | 0,57703 € | 7.212,88 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |



