IPD85P04P4L06ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 3.146
Unit Price: 1,82000 €
Datasheet
P-Channel 40 V 85A (Tc) 88W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD85P04P4L06ATMA1

DigiKey Part Number
448-IPD85P04P4L06ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD85P04P4L06ATMA1
Description
MOSFET P-CH 40V 85A TO252-3
Customer Reference
Detailed Description
P-Channel 40 V 85A (Tc) 88W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.4mOhm @ 85A, 10V
Vgs(th) (Max) @ Id
2.2V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
6580 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
88W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes