
IPD80R900P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD80R900P7ATMA1TR-ND - Tape & Reel (TR) IPD80R900P7ATMA1CT-ND - Cut Tape (CT) IPD80R900P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R900P7ATMA1 |
Description | MOSFET N-CH 800V 6A TO252-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 45W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R900P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 110µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 2.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,18700 € | 11,87 € |
| 100 | 0,79620 € | 79,62 € |
| 500 | 0,62872 € | 314,36 € |
| 1.000 | 0,57484 € | 574,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51652 € | 1.291,30 € |
| 5.000 | 0,48048 € | 2.402,40 € |
| 7.500 | 0,46213 € | 3.465,97 € |
| 12.500 | 0,44152 € | 5.519,00 € |
| 17.500 | 0,42931 € | 7.512,93 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |









