
IPD80R2K0P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD80R2K0P7ATMA1TR-ND - Tape & Reel (TR) IPD80R2K0P7ATMA1CT-ND - Cut Tape (CT) IPD80R2K0P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R2K0P7ATMA1 |
Description | MOSFET N-CH 800V 3A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Tc) 24W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R2K0P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 175 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 24W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 940mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD5N60CTM | onsemi | 9.988 | FQD5N60CTMCT-ND | 1,64000 € | Similar |
| IXTY2N65X2 | IXYS | 4 | IXTY2N65X2-ND | 2,90000 € | Similar |
| STD4N80K5 | STMicroelectronics | 1.966 | 497-14033-1-ND | 1,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,88700 € | 8,87 € |
| 100 | 0,58610 € | 58,61 € |
| 500 | 0,45694 € | 228,47 € |
| 1.000 | 0,41538 € | 415,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37036 € | 925,90 € |
| 5.000 | 0,34254 € | 1.712,70 € |
| 7.500 | 0,32837 € | 2.462,78 € |
| 12.500 | 0,31245 € | 3.905,62 € |
| 17.500 | 0,30303 € | 5.303,03 € |
| 25.000 | 0,29387 € | 7.346,75 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |








